ACJC10S BULK
Click image to enlarge
Manufacturer:Amphenol
Product Category:
连接器, 音频与视频连接器, 其他音频与视频连接器
Avnet Manufacturer Part #: ACJC10S BULK
Secondary Manufacturer Part#: ACJC10S BULK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Brass | ||
| Silver | ||
| Receptacle | ||
| Silver | ||
| Panel Mount | ||
| 3 POS | ||
| -25 to 70 °C | ||
| 31 mm | ||
| 27 x 31 x 30 | ||
| 30 mm | ||
| 27 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536904000 |